PHDMI2FR4Z 3V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10
Price & Procurement
5,206 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 51.00000 ¥51
10 43.20000 ¥432
25 40.36000 ¥1,009
100 32.30000 ¥3,230
250 29.99200 ¥7,498
500 25.38000 ¥12,690
1,000 19.61100 ¥19,611
2,500 17.95760 ¥44,894

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1727-7821-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥17.95760
  • Digi-Reel®  : 1727-7821-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,206 - Immediate
  • Unit Price: Digi-Reel®

PHDMI2FR4Z

Datasheet
Digi-Key Part Number 1727-7821-1-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number PHDMI2FR4Z
Copy  
Description TVS DIODE 3VC DFN2510A-10
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

3V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10

Copy  
Customer Reference
Documents & Media
Datasheets PHDMI2FR4
PCN Assembly/Origin Mult Dev Assembly Site 7/Apr/2019
PCN Packaging Mult Dev ESD Bag Chg 11/Nov/2019
All Dev Label Chgs 2/Aug/2020
HTML Datasheet PHDMI2FR4
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) -
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 3V (Typ)
Current - Peak Pulse (10/1000µs) 7A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 0.34pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-XFDFN
Supplier Device Package DFN2510A-10
Base Part Number PHDMI2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1206L025YR

PTC RESET FUSE 16V 250MA 1206

Littelfuse Inc.

¥58.00000 Details

19-217/R6C-AL1M2VY/3T

LED RED CLEAR 2SMD

Everlight Electronics Co Ltd

¥35.00000 Details

MMZ1608B121CTAH0

FERRITE BEAD 120 OHM 0603 1LN

TDK Corporation

¥12.00000 Details

SMD200F-2

PTC RESET FUSE 15V 2A 2SMD

Littelfuse Inc.

¥74.00000 Details

MINISMDC010F-2

PTC RESET FUSE 60V 100MA 1812

Littelfuse Inc.

¥59.00000 Details

0476591101

HDMI REC.VERTICAL SMT TYPE W/HEI

Molex

¥302.00000 Details
Additional Resources
Standard Package 1
Other Names 1727-7821-1