JPY | USD
Favorite

PESD3V3S1UB,115 20V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Price & Procurement
57,479 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 48.00000 ¥48
10 33.60000 ¥336
100 16.96000 ¥1,696
500 13.83600 ¥6,918
1,000 10.26500 ¥10,265

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-3829-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 54,000 - Immediate
  • Unit Price: ¥8.63700
  • Cut Tape (CT)  : 1727-3829-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 57,479 - Immediate
  • Unit Price: ¥48.00000

PESD3V3S1UB,115

Datasheet
Digi-Key Part Number 1727-3829-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number PESD3V3S1UB,115
Copy  
Description TVS DIODE 3.3V 20V SOD523
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

20V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 5.2V
Voltage - Clamping (Max) @ Ipp 20V
Current - Peak Pulse (10/1000µs) 18A (8/20µs)
Power - Peak Pulse 330W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 207pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SOD-523
Base Part Number PESD*S1U
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

824013

TVS DIODE 3.3V 6V SOT23-6L

Würth Elektronik

¥133.00000 Details

BSS84LT1G

MOSFET P-CH 50V 130MA SOT-23

ON Semiconductor

¥31.00000 Details

MAX3232IPWR

IC TRANSCEIVER FULL 2/2 16TSSOP

Texas Instruments

¥103.00000 Details

742792097

FERRITE BEAD 1.5 KOHM 0805 1LN

Würth Elektronik

¥24.00000 Details

BC847BPN,135

TRANS NPN/PNP 45V 0.1A 6TSSOP

Nexperia USA Inc.

¥21.00000 Details

DS4303R+T&R

IC VREF SER 3.3V 0.03% SOT23-5

Maxim Integrated

¥402.00000 Details
Additional Resources
Standard Package 1
Other Names 1727-3829-6
568-4044-6
568-4044-6-ND