JPY | USD
Favorite

Price & Procurement
90 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 54.00000 ¥54
10 39.80000 ¥398
25 34.84000 ¥871
100 18.91000 ¥1,891
250 18.81200 ¥4,703
500 15.43000 ¥7,715
1,000 11.44700 ¥11,447
2,500 10.05320 ¥25,133
5,000 9.20720 ¥46,036

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-1480-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥7.96290
  • Cut Tape (CT)  : 1727-1480-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 90 - Immediate
  • Unit Price: ¥54.00000

PESD18VF1BLYL

Datasheet
Digi-Key Part Number 1727-1480-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PESD18VF1BLYL
Copy  
Description TVS DIODE 18V 17V DFN1006-2
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

17V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 18V (Max)
Voltage - Breakdown (Min) 19V
Voltage - Clamping (Max) @ Ipp 17V
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications RF Antenna
Capacitance @ Frequency 0.35pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case SOD-882
Supplier Device Package DFN1006-2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PESD5V0S1BL,315

TVS DIODE 5V 14V SOD882

Nexperia USA Inc.

¥52.00000 Details

5019

PC TEST POINT MINIATURE

Keystone Electronics

¥41.00000 Details

LTC4365CDDB#TRMPBF

IC OVERVOLTAGE PROTECT 8-DFN

Linear Technology/Analog Devices

¥449.00000 Details

3413.0327.22

FUSE BRD MNT 8A 32VAC 63VDC 1206

Schurter Inc.

¥61.00000 Details

ESD112B102ELE6327XTMA1

TVS DIODE 5.3V 21V TSLP-2-20

Infineon Technologies

¥50.00000 Details

ESD113B102ELSE6327XTSA1

TVS DIODE 3.6V 8V TSSLP-2-4

Infineon Technologies

¥43.00000 Details
Additional Resources
Standard Package 1
Other Names 1727-1480-6
568-10951-6
568-10951-6-ND