Price & Procurement
5,323 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 78.00000 ¥78
10 66.30000 ¥663
100 49.52000 ¥4,952
500 38.90600 ¥19,453
1,000 30.06600 ¥30,066
2,000 27.41200 ¥54,824

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-8697-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 0
  • Unit Price: ¥27.41267
  • Cut Tape (CT)  : 1727-8697-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,323 - Immediate
  • Unit Price: ¥78.00000

PCMF1USB3BA/CZ

Datasheet
Digi-Key Part Number 1727-8697-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number PCMF1USB3BA/CZ
Copy  
Description CMC 2LN SMD ESD
Copy  
Detailed Description

2 Line Common Mode Choke Surface Mount DCR 2.6Ohm (Typ)

Copy  
Customer Reference
Documents & Media
Datasheets PCMFxUSB3(BA,C)
PCN Packaging All Dev Label Chgs 2/Aug/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series PCM
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Current Rating (Max) -
DC Resistance (DCR) (Max) 2.6Ohm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approval Agency -
Features ESD
Mounting Type Surface Mount
Size / Dimension 0.046" L x 0.030" W (1.17mm x 0.77mm)
Height (Max) 0.025" (0.64mm)
Base Part Number PCMF1USB3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RT5707WSC

IC BUCK ADJ 0.6A SYNC WL-CSP-8

Richtek USA Inc.

¥203.00000 Details

ESD7381MUT5G

TVS DIODE 3.3VWM 10VC 2X3DFN

onsemi

¥47.00000 Details

PCMF1USB3SZ

CMC 2LN SMD ESD

Nexperia USA Inc.

¥64.00000 Details

7427927261

FERRITE BEAD 600 OHM 0402 1LN

Würth Elektronik

¥21.00000 Details

PESD5V0R1BSFYL

TVS DIODE 5VWM 9.2VC DSN0603-2

Nexperia USA Inc.

¥59.00000 Details

PCMF1USB3B/CZ

CMC 2LN SMD ESD

Nexperia USA Inc.

¥52.00000 Details
Additional Resources
Standard Package 1
Other Names 1727-8697-6