JPY | USD

Price & Procurement
923 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 78.00000 ¥78.00
10 66.10000 ¥661.00
25 61.76000 ¥1,544.00
100 49.39000 ¥4,939.00
500 38.80400 ¥19,402.00
1,000 29.98700 ¥29,987.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1727-8697-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 0
  • Unit Price: ¥27.47489
  • Digi-Reel®  : 1727-8697-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 923 - Immediate
  • Unit Price: Digi-Reel®

PCMF1USB3BA/CZ

Datasheet
Digi-Key Part Number 1727-8697-1-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number PCMF1USB3BA/CZ
Copy  
Description CMC 2LN SMD ESD
Copy  
Detailed Description

2 Line Common Mode Choke Surface Mount DCR 2.6Ohm (Typ)

Copy  
Customer Reference
Documents & Media
Datasheets PCMFxUSB3(BA,C)
PCN Packaging All Dev Label Chgs 2/Aug/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series PCM
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Current Rating (Max) -
DC Resistance (DCR) (Max) 2.6Ohm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approval Agency -
Features ESD
Mounting Type Surface Mount
Size / Dimension 0.046" L x 0.030" W (1.17mm x 0.77mm)
Height (Max) 0.025" (0.64mm)
Base Part Number PCMF1USB3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ESD7381MUT5G

TVS DIODE 3.3VWM 10VC 2X3DFN

ON Semiconductor

¥47.00000 Details

CPDU5V0U-HF

TVS DIODE 5VWM 12.5VC 0603

Comchip Technology

¥46.00000 Details

PESD5V0R1BSFYL

TVS DIODE 5VWM 9.2VC DSN0603-2

Nexperia USA Inc.

¥59.00000 Details

MANGOHYELLOW_WP7611

EVAL BOARD MANGOH YELL WP7611

Sierra Wireless by Talon

¥20,142.00000 Details

5034800800

CONN FFC FPC 8POS 0.50MM R/A

Molex

¥94.00000 Details

TPS61259YFFT

IC REG BOOST 5.1V 3.9A 9DSBGA

Texas Instruments

¥198.00000 Details
Additional Resources
Standard Package 1
Other Names 1727-8697-1