NX3008PBK,215 P-Channel 30V 230mA (Ta) 350mW (Ta), 1.14W (Tc) Surface Mount TO-236AB
Price & Procurement
5 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 31.00000 ¥31
10 25.10000 ¥251
100 13.30000 ¥1,330
500 8.74400 ¥4,372
1,000 5.94700 ¥5,947

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-1281-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥5.36400
  • Cut Tape (CT)  : 1727-1281-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 - Immediate
  • Unit Price: ¥31.00000

NX3008PBK,215

Datasheet
Digi-Key Part Number 1727-1281-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number NX3008PBK,215
Copy  
Description MOSFET P-CH 30V 230MA TO236AB
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

P-Channel 30V 230mA (Ta) 350mW (Ta), 1.14W (Tc) Surface Mount TO-236AB

Copy  
Customer Reference
Documents & Media
Datasheets NX3008PBK
PCN Packaging Pack/Label Update 30/Nov/2016
All Dev Label Chgs 2/Aug/2020
HTML Datasheet NX3008PBK
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, TrenchMOS™
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 230mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Rds On (Max) @ Id, Vgs 4.1Ohm @ 200mA, 4.5V
Vgs(th) (Max) @ Id 1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.72nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 46pF @ 15V
FET Feature -
Power Dissipation (Max) 350mW (Ta), 1.14W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-236AB
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number NX3008
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSS84AK,215

MOSFET P-CH 50V 180MA TO236AB

Nexperia USA Inc.

¥26.00000 Details

2N7002BK,215

MOSFET N-CH 60V 350MA TO236AB

Nexperia USA Inc.

¥26.00000 Details

XP232P0501TR-G

MOSFET P-CH 30V 450MA SOT23

Torex Semiconductor Ltd

¥46.00000 Details

NX3008NBK,215

MOSFET N-CH 30V 400MA TO236AB

Nexperia USA Inc.

¥31.00000 Details

MMBT3904LT1G

TRANS NPN 40V 200MA SOT23-3

onsemi

¥16.00000 Details

5025700893

CONN MICRO SD CARD PUSH-PUSH R/A

Molex

¥492.00000 Details
Additional Resources
Standard Package 1
Other Names 1727-1281-6
568-10499-6
568-10499-6-ND