JPY | USD
Favorite

NUP1301U,115 20V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SC-70
Price & Procurement
29,647 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 44.00000 ¥44
10 36.20000 ¥362
25 30.28000 ¥757
100 14.80000 ¥1,480
250 14.56800 ¥3,642
500 12.34800 ¥6,174
1,000 8.57900 ¥8,579

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-6482-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 29,647 - Immediate
  • Unit Price: ¥7.72233
  • Cut Tape (CT)  : 1727-6482-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,647 - Immediate
  • Unit Price: ¥44.00000

NUP1301U,115

Datasheet
Digi-Key Part Number 1727-6482-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NUP1301U,115
Copy  
Description TVS DIODE 80V 20V SOT323-3
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

20V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SC-70

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 80V (Max)
Voltage - Breakdown (Min) 100V
Voltage - Clamping (Max) @ Ipp 20V
Current - Peak Pulse (10/1000µs) 11A (8/20µs)
Power - Peak Pulse 220W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 0.6pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70
Base Part Number NUP1301
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSS123-7-F

MOSFET N-CH 100V 170MA SOT23-3

Diodes Incorporated

¥30.00000 Details

ESD5Z3.3T1G

TVS DIODE 3.3V 14.1V SOD523

ON Semiconductor

¥26.00000 Details

LP5569RTWR

9 CHANNEL RGB DRIVER

Texas Instruments

¥212.00000 Details

LP5569ARTWR

9 CHANNEL RGB DRIVER

Texas Instruments

¥212.00000 Details

FDN306P

MOSFET P-CH 12V 2.6A SSOT3

ON Semiconductor

¥55.00000 Details

ESD1P0RFWH6327XTSA1

TVS DIODE 70V 15V SOT323-3

Infineon Technologies

¥45.00000 Details
Additional Resources
Standard Package 1
Other Names 1727-6482-6
568-8409-6
568-8409-6-ND