JPY | USD
Favorite

NPIC6C596APWJ Shift Shift Register 1 Element 8 Bit 16-TSSOP
Price & Procurement
2,571 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 71.00000 ¥71
10 62.50000 ¥625
25 58.72000 ¥1,468
100 47.94000 ¥4,794
250 44.52800 ¥11,132
500 37.89600 ¥18,948
1,000 30.31700 ¥30,317

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-1844-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥27.47520
  • Cut Tape (CT)  : 1727-1844-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,571 - Immediate
  • Unit Price: ¥71.00000

NPIC6C596APWJ

Datasheet
Digi-Key Part Number 1727-1844-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number NPIC6C596APWJ
Copy  
Description IC SHIFT REGISTER 8BIT 16TSSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Shift Shift Register 1 Element 8 Bit 16-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets NPIC6C596ABQx Datasheet
Featured Product NPIC6C LED Drivers
PCN Assembly/Origin Mult Dev Site Add 18/Apr/2020
PCN Packaging Logo 10/Dec/2016
All Dev Label Chgs 2/Aug/2020
HTML Datasheet NPIC6C596A
EDA / CAD Models NPIC6C596APWJ by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Logic Type Shift Register
Output Type Open Drain
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel, Serial
Voltage - Supply 2.3V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number PIC6C596
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

74HC595PW,118

IC SHIFT REGISTER 8BIT 16TSSOP

Nexperia USA Inc.

¥43.00000 Details

SN74HC165PWR

IC 8-BIT SHIFT REGISTER 16-TSSOP

Texas Instruments

¥55.00000 Details

SN74HCS16507PWR

8-BIT PARALLEL-LOAD SHIFT REGIST

Texas Instruments

¥48.00000 Details
Additional Resources
Standard Package 1
Other Names 1727-1844-6
568-11498-6
568-11498-6-ND