JPY | USD
Favorite

BUK9Y59-60E,115 N-Channel 60V 16.7A (Tc) 37W (Tc) Surface Mount LFPAK56, Power-SO8
Price & Procurement
3,736 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 54.00000 ¥54
10 46.30000 ¥463
25 43.16000 ¥1,079
100 32.04000 ¥3,204
500 25.01600 ¥12,508

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1727-1812-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥20.33333
  • Digi-Reel®  : 1727-1812-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,736 - Immediate
  • Unit Price: Digi-Reel®

BUK9Y59-60E,115

Datasheet
Digi-Key Part Number 1727-1812-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BUK9Y59-60E,115
Copy  
Description MOSFET N-CH 60V 16.7A LFPAK56
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 60V 16.7A (Tc) 37W (Tc) Surface Mount LFPAK56, Power-SO8

Copy  
Customer Reference
Documents & Media
Datasheets BUK9Y59-60E
PCN Assembly/Origin Mult Dev Test Site Chg 11/Oct/2019
PCN Packaging Logo 10/Dec/2016
All Dev Label Chgs 2/Aug/2020
HTML Datasheet BUK9Y59-60E
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, TrenchMOS™
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 16.7A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 52mOhm @ 5A, 10V
Vgs(th) (Max) @ Id 2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 6.1nC @ 5V
Vgs (Max) ±10V
Input Capacitance (Ciss) (Max) @ Vds 715pF @ 25V
FET Feature -
Power Dissipation (Max) 37W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK56, Power-SO8
Package / Case SC-100, SOT-669
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SQ2362ES-T1_GE3

MOSFET N-CH 60V 4.4A TO236

Vishay Siliconix

¥59.00000 Details

SHF-110-01-L-D-SM-K-TR

CONN HEADER SMD 20POS 1.27MM

Samtec Inc.

¥431.00000 Details

TCA4311ADR

IC ACCELERATOR I2C HOTSWAP 8SOIC

Texas Instruments

¥264.00000 Details

IP4292CZ10-TBR,115

TVS DIODE 5.5V 4V 10DFN

Nexperia USA Inc.

¥56.00000 Details

DX07S024JJ2R1300

CONN RCP USB3.1 TYPEC 24P SMD RA

JAE Electronics

¥267.00000 Details

SQJ459EP-T1_GE3

MOSFET P-CH 60V 52A POWERPAKSO-8

Vishay Siliconix

¥129.00000 Details
Additional Resources
Standard Package 1
Other Names 1727-1812-1
568-11426-1
568-11426-1-ND