JPY | USD
Favorite

BUK9Y43-60E,115 N-Channel 60V 22A (Tc) 45W (Tc) Surface Mount LFPAK56, Power-SO8
Price & Procurement
761 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 47.00000 ¥47
10 39.30000 ¥393
25 36.84000 ¥921
100 27.37000 ¥2,737
500 21.36800 ¥10,684

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1727-1501-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ¥20.84333
  • Digi-Reel®  : 1727-1501-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 761 - Immediate
  • Unit Price: Digi-Reel®

BUK9Y43-60E,115

Datasheet
Digi-Key Part Number 1727-1501-1-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number BUK9Y43-60E,115
Copy  
Description MOSFET N-CH 60V 22A LFPAK56
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

N-Channel 60V 22A (Tc) 45W (Tc) Surface Mount LFPAK56, Power-SO8

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, TrenchMOS™
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 22A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 41mOhm @ 5A, 10V
Vgs(th) (Max) @ Id 2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 8.2nC @ 5V
Vgs (Max) ±10V
Input Capacitance (Ciss) (Max) @ Vds 880pF @ 25V
FET Feature -
Power Dissipation (Max) 45W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK56, Power-SO8
Package / Case SC-100, SOT-669
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ASMDC125F/33-2

PTC RESET FUSE 33V 1.25A 2SMD

Littelfuse Inc.

¥93.00000 Details

PSMN030-60YS,115

MOSFET N-CH 60V 29A LFPAK56

Nexperia USA Inc.

¥58.00000 Details

BUK9M85-60EX

MOSFET N-CH 60V 12.8A LFPAK33

Nexperia USA Inc.

¥45.00000 Details

760390013

TRANSFORMER 475UH SMD

Würth Elektronik

¥211.00000 Details

BUK6Y33-60PX

MOSFET P-CH 60V 30A LFPAK56

Nexperia USA Inc.

¥92.00000 Details

PSMN017-60YS,115

MOSFET N-CH 60V 44A LFPAK56

Nexperia USA Inc.

¥64.00000 Details
Additional Resources
Standard Package 1
Other Names 1727-1501-1
568-10981-1
568-10981-1-ND