BC857C,235 Bipolar (BJT) Transistor PNP 45V 100mA 100MHz 250mW Surface Mount TO-236AB
Price & Procurement
15,639 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 15.00000 ¥15
10 14.40000 ¥144
100 7.86000 ¥786
500 4.83400 ¥2,417
1,000 3.29600 ¥3,296
2,000 2.80150 ¥5,603
5,000 2.52700 ¥12,635

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-4243-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥2.80167
  • Tape & Reel (TR)  : 1727-1139-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥2.19740
  • Cut Tape (CT)  : 1727-4243-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,577 - Immediate
  • Unit Price: ¥15.00000
  • Digi-Reel®  : 1727-4243-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,577 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT)  : 1727-1139-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,639 - Immediate
  • Unit Price: ¥15.00000

BC857C,235

Datasheet
Digi-Key Part Number 1727-1139-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number BC857C,235
Copy  
Description TRANS PNP 45V 0.1A SOT23
Copy  
Detailed Description

Bipolar (BJT) Transistor PNP 45V 100mA 100MHz 250mW Surface Mount TO-236AB

Copy  
Customer Reference
Documents & Media
Datasheets BC857B,215 Datasheet
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Packaging All Dev Label Chgs 2/Aug/2020
Mult Dev Pkg Chgs 8/Jul/2021
HTML Datasheet BC857B,215 Datasheet
EDA / CAD Models BC857C by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V
Power - Max 250mW
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB
Base Part Number BC857
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BC847C,215

TRANS NPN 45V 0.1A SOT23

Nexperia USA Inc.

¥15.00000 Details

BC847C,235

TRANS NPN 45V 100MA TO236AB

Nexperia USA Inc.

¥15.00000 Details

BC857BLT3G

TRANS PNP 45V 100MA SOT23-3

onsemi

¥15.00000 Details

BC857CLT3G

TRANS PNP 45V 100MA SOT23-3

onsemi

¥18.00000 Details

BC847CLT3G

TRANS NPN 45V 0.1A SOT-23

onsemi

¥14.00000 Details

BLM21PG221SN1D

FERRITE BEAD 220 OHM 0805 1LN

Murata Electronics

¥13.00000 Details
Additional Resources
Standard Package 1
Other Names 1727-1139-6
568-10305-6
568-10305-6-ND