JPY | USD

Price & Procurement
2,175 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 59.00000 ¥59.00
10 47.60000 ¥476.00
100 32.37000 ¥3,237.00
500 24.27800 ¥12,139.00
1,000 18.20900 ¥18,209.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-6176-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥16.69167
  • Cut Tape (CT)  : 1727-6176-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,175 - Immediate
  • Unit Price: ¥59.00000

BAT854AW,115

Datasheet
Digi-Key Part Number 1727-6176-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number BAT854AW,115
Copy  
Description DIODE ARRAY SCHOTTKY 40V SOT323
Copy  
Detailed Description

Diode Array 1 Pair Common Anode Schottky 40V 200mA (DC) Surface Mount SC-70, SOT-323

Copy  
Customer Reference
Documents & Media
Datasheets BAT854W Series
PCN Assembly/Origin Mult Dev Wafer Fab Rev 9/Jan/2019
PCN Packaging Logo 10/Dec/2016
All Dev Label Chgs 2/Aug/2020
HTML Datasheet BAT854W Series
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Configuration 1 Pair Common Anode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) (per Diode) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 550mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 500nA @ 25V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
Base Part Number BAT854
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAT854CW,115

DIODE ARRAY SCHOTTKY 40V SOT323

Nexperia USA Inc.

¥50.00000 Details

BAT854SW,115

DIODE ARRAY SCHOTTKY 40V SOT323

Nexperia USA Inc.

¥52.00000 Details
Additional Resources
Standard Package 1
Other Names 1727-6176-6
568-7983-6
568-7983-6-ND