BAS16,235 Diode Standard 100V 215mA (DC) Surface Mount TO-236AB
Price & Procurement
1,561 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 13.00000 ¥13
10 11.70000 ¥117
100 6.38000 ¥638
500 3.92400 ¥1,962
1,000 2.67500 ¥2,675
2,000 2.27350 ¥4,547
5,000 2.05060 ¥10,253

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-6172-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥1.78330
  • Tape & Reel (TR)  : 1727-2887-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥2.27367
  • Cut Tape (CT)  : 1727-6172-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,561 - Immediate
  • Unit Price: ¥13.00000
  • Cut Tape (CT)  : 1727-2887-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥13.00000
  • Digi-Reel®  : 1727-2887-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

BAS16,235

Datasheet
Digi-Key Part Number 1727-6172-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number BAS16,235
Copy  
Description DIODE GP 100V 215MA TO236AB
Copy  
Detailed Description

Diode Standard 100V 215mA (DC) Surface Mount TO-236AB

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, BAS16
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 215mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 500nA @ 80V
Capacitance @ Vr, F 1.5pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB
Operating Temperature - Junction 150°C (Max)
Base Part Number BAS16
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

150080VS75000

LED GREEN CLEAR 0805 SMD

Würth Elektronik

¥21.00000 Details

BSS84AK,215

MOSFET P-CH 50V 180MA TO236AB

Nexperia USA Inc.

¥26.00000 Details

MMBT3904-TP

TRANS NPN 40V 0.2A SOT23

Micro Commercial Co

¥12.00000 Details

BAS16-TP

DIODE GEN PURP 75V 300MA SOT23

Micro Commercial Co

¥22.00000 Details

BZX84-C5V1,235

DIODE ZENER 5.1V 250MW TO236AB

Nexperia USA Inc.

¥16.00000 Details

BAS16L,315

DIODE GEN PURP 100V 215MA SOD882

Nexperia USA Inc.

¥28.00000 Details
Additional Resources
Standard Package 1
Other Names 1727-6172-6
568-7979-6
568-7979-6-ND