JPY | USD

74LVC2G32GXX OR Gate IC 2 Channel 8-X2SON (1.35x0.8)
Price & Procurement
9,973 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 74.00000 ¥74.00
10 63.90000 ¥639.00
25 59.60000 ¥1,490.00
100 47.68000 ¥4,768.00
250 44.28000 ¥11,070.00
500 37.46800 ¥18,734.00
1,000 28.95300 ¥28,953.00
2,500 26.51040 ¥66,276.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-7432-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥26.51060
  • Cut Tape (CT)  : 1727-7432-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,973 - Immediate
  • Unit Price: ¥74.00000

74LVC2G32GXX

Datasheet
Digi-Key Part Number 1727-7432-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number 74LVC2G32GXX
Copy  
Description IC GATE OR 2CH 2-INP 8X2SON
Copy  
Detailed Description

OR Gate IC 2 Channel 8-X2SON (1.35x0.8)

Copy  
Customer Reference
Documents & Media
Datasheets 74LVC2G32DP,125 Datasheet
PCN Packaging All Dev Label Chgs 2/Aug/2020
HTML Datasheet 74LVC2G32DP,125 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type OR Gate
Number of Circuits 2
Number of Inputs 2
Features -
Voltage - Supply 1.65V ~ 5.5V
Current - Quiescent (Max) 4µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.1V ~ 0.8V
Logic Level - High 0.95V ~ 3.4V
Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 8-X2SON (1.35x0.8)
Package / Case 8-XFDFN Exposed Pad
Base Part Number 74LVC2G32
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1727-7432-6