JPY | USD

74LVC2G32GXX OR Gate IC 2 Channel 8-X2SON (1.35x0.8)
Price & Procurement
9,973 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 75.00000 ¥75
10 64.00000 ¥640
25 59.76000 ¥1,494
100 47.82000 ¥4,782
250 44.40400 ¥11,101
500 37.57200 ¥18,786
1,000 29.03400 ¥29,034
2,500 26.47240 ¥66,181
5,000 24.76440 ¥123,822

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1727-7432-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥24.16830
  • Digi-Reel®  : 1727-7432-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,973 - Immediate
  • Unit Price: Digi-Reel®

74LVC2G32GXX

Datasheet
Digi-Key Part Number 1727-7432-1-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number 74LVC2G32GXX
Copy  
Description IC GATE OR 2CH 2-INP 8X2SON
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

OR Gate IC 2 Channel 8-X2SON (1.35x0.8)

Copy  
Customer Reference
Documents & Media
Datasheets 74LVC2G32DP,125 Datasheet
PCN Packaging All Dev Label Chgs 2/Aug/2020
HTML Datasheet 74LVC2G32DP,125 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74LVC
Packaging Cut Tape (CT) 
Part Status Active
Logic Type OR Gate
Number of Circuits 2
Number of Inputs 2
Features -
Voltage - Supply 1.65V ~ 5.5V
Current - Quiescent (Max) 4µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.1V ~ 0.8V
Logic Level - High 0.95V ~ 3.4V
Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 8-X2SON (1.35x0.8)
Package / Case 8-XFDFN Exposed Pad
Base Part Number 74LVC2G32
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G08IDCKREP

IC GATE AND 1CH 2-INP SC70-5

Texas Instruments

¥208.00000 Details

ADC101C027CIMK/NOPB

IC ADC 10BIT SAR TSOT23-6

Texas Instruments

¥186.00000 Details

ECS-2520S33-100-FN-TR

XTAL OSC XO 10.0000MHZ HCMOS SMD

ECS Inc.

¥278.00000 Details

MAX40659ETA+

IC TRANSIMPEDANCE AMP 8TDFN

Maxim Integrated

¥622.00000 Details

MCP1799T-3302H/TT

IC REG LINEAR 3.3V 80MA SOT23-3

Microchip Technology

¥46.00000 Details

BM46B-12DS-0.35V(53)

CONN RCPT 0.35MM SMD GOLD 12POS

Hirose Electric Co Ltd

¥208.00000 Details
Additional Resources
Standard Package 1
Other Names 1727-7432-1