74LVC2G32GS,115 OR Gate IC 2 Channel 8-XSON (1.35x1)
Price & Procurement
60 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 46.00000 ¥46
10 37.60000 ¥376
25 34.40000 ¥860
100 25.61000 ¥2,561
250 23.20800 ¥5,802
500 19.20800 ¥9,604
1,000 14.40500 ¥14,405
2,500 13.20520 ¥33,013

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-8068-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: ¥12.45740
  • Cut Tape (CT)  : 1727-8068-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 60 - Immediate
  • Unit Price: ¥46.00000

74LVC2G32GS,115

Datasheet
Digi-Key Part Number 1727-8068-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number 74LVC2G32GS,115
Copy  
Description IC GATE OR 2CH 2-INP 8XSON
Copy  
Detailed Description

OR Gate IC 2 Channel 8-XSON (1.35x1)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type OR Gate
Number of Circuits 2
Number of Inputs 2
Features -
Voltage - Supply 1.65V ~ 5.5V
Current - Quiescent (Max) 4µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.7V ~ 0.8V
Logic Level - High 1.7V ~ 2V
Max Propagation Delay @ V, Max CL 3.2ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 8-XSON (1.35x1)
Package / Case 8-XFDFN
Base Part Number 74LVC2G32
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

STM32WB5MMGH6TR

ULTRA-LOW-POWER DUAL CORE ARM CO

STMicroelectronics

¥1,529.00000 Details
Additional Resources
Standard Package 1
Other Names 1727-8068-6