74LVC2G32DC-Q100H OR Gate IC 2 Channel 8-VSSOP
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 71.00000 ¥71
10 62.70000 ¥627
25 58.84000 ¥1,471
100 48.01000 ¥4,801
250 44.60000 ¥11,150
500 37.95600 ¥18,978
1,000 30.36400 ¥30,364

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-2073-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥29.54067
  • Cut Tape (CT)  : 1727-2073-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥71.00000

74LVC2G32DC-Q100H

Datasheet
Digi-Key Part Number 1727-2073-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number 74LVC2G32DC-Q100H
Copy  
Description IC GATE OR 2CH 2-INP 8VSSOP
Copy  
Detailed Description

OR Gate IC 2 Channel 8-VSSOP

Copy  
Customer Reference
Documents & Media
Datasheets 74LVC2G32-Q100
PCN Assembly/Origin Final Test Add/Label Update 02/Oct/2016
PCN Packaging Label Chg 12/Mar/2017
All Dev Label Chgs 2/Aug/2020
HTML Datasheet 74LVC2G32-Q100
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q100, 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type OR Gate
Number of Circuits 2
Number of Inputs 2
Features -
Voltage - Supply 1.65V ~ 5.5V
Current - Quiescent (Max) 4µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.7V ~ 0.8V
Logic Level - High 1.7V ~ 2V
Max Propagation Delay @ V, Max CL 3.2ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 8-VSSOP
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Base Part Number 74LVC2G32
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1727-2073-6
568-11807-6
568-11807-6-ND
568-12206-6-ND