JPY | USD
Favorite

74LVC2G07GW,125 Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-TSSOP
Price & Procurement
18 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 28.00000 ¥28
10 23.00000 ¥230
25 19.32000 ¥483
100 12.23000 ¥1,223
250 9.44000 ¥2,360
500 8.04400 ¥4,022
1,000 5.47100 ¥5,471

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-4121-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥4.93900
  • Cut Tape (CT)  : 1727-4121-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18 - Immediate
  • Unit Price: ¥28.00000

74LVC2G07GW,125

Datasheet
Digi-Key Part Number 1727-4121-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number 74LVC2G07GW,125
Copy  
Description IC BUF NON-INVERT 5.5V 6TSSOP
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets 74LVC2G07GW,125 Datasheet
PCN Design/Specification TSSOP5/6 29/Jun/2016
PCN Assembly/Origin Mult Dev Fab Site Add 24/Dec/2020
PCN Packaging Pack/Label Update 30/Nov/2016
All Dev Label Chgs 2/Aug/2020
EDA / CAD Models 74LVC2G07GW,125 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 1
Input Type -
Output Type Open Drain
Current - Output High, Low -, 32mA
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package 6-TSSOP
Base Part Number 74LVC2G07
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NUP2105LT1G

TVS DIODE 24V 44V SOT23-3

ON Semiconductor

¥47.00000 Details

BAT46W-7-F

DIODE SCHOTTKY 100V 150MA SOD123

Diodes Incorporated

¥42.00000 Details

CDSOT23-SRV05-4

TVS DIODE 5V 15V SOT23-6

Bourns Inc.

¥117.00000 Details

5003

PC TEST POINT MINIATURE ORANGE

Keystone Electronics

¥44.00000 Details

74LVC1G74DC,125

IC FF D-TYPE SNGL 1BIT 8VSSOP

Nexperia USA Inc.

¥43.00000 Details

DMMT5401-7-F

TRANS 2PNP 150V 0.2A SOT26

Diodes Incorporated

¥45.00000 Details
Additional Resources
Standard Package 1
Other Names 1727-4121-6
568-4617-6
568-4617-6-ND