74LV17APWJ Buffer, Non-Inverting 6 Element 1 Bit per Element Output 14-TSSOP
Price & Procurement
2,784 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 53.00000 ¥53
10 45.70000 ¥457
25 42.68000 ¥1,067
100 34.16000 ¥3,416
250 31.71600 ¥7,929
500 26.83600 ¥13,418
1,000 20.73700 ¥20,737

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1727-7499-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥18.98760
  • Digi-Reel®  : 1727-7499-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,784 - Immediate
  • Unit Price: Digi-Reel®

74LV17APWJ

Datasheet
Digi-Key Part Number 1727-7499-1-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number 74LV17APWJ
Copy  
Description IC BUF NON-INVERT 5.5V 14TSSOP
Copy  
Detailed Description

Buffer, Non-Inverting 6 Element 1 Bit per Element Output 14-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets 74LV17A
Featured Product LV-A(T) Logic Solutions
PCN Assembly/Origin Mult Dev Site Add 18/Apr/2020
PCN Packaging All Dev Label Chgs 2/Aug/2020
HTML Datasheet 74LV17A
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74LV
Packaging Cut Tape (CT) 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 6
Number of Bits per Element 1
Input Type Schmitt Trigger
Output Type -
Current - Output High, Low 12mA, 12mA
Voltage - Supply 2V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number 74LV17
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G14DCKR

IC INVERT SCHMITT 1CH 1IN SC70

Texas Instruments

¥46.00000 Details

ISO124U

IC OPAMP ISOLATION 1 CIRC 8SOIC

Texas Instruments

¥3,068.00000 Details

CD74HCT14PWR

IC INVERTER 6CH 6-INP 14TSSOP

Texas Instruments

¥62.00000 Details

ADG212AKRZ

IC SWITCH QUAD SPST 16SOIC

Analog Devices Inc.

¥662.00000 Details

TSW-102-07-G-S

CONN HEADER VERT 2POS 2.54MM

Samtec Inc.

¥33.00000 Details

M74VHC1GT50DFT2G

IC BUFFER NON-INVERT 5.5V SC88A

onsemi

¥40.00000 Details
Additional Resources
Standard Package 1
Other Names 1727-7499-1