JPY | USD
Favorite

74HCT9046AD,118 Phase Lock Loop (PLL) IC 19MHz 1 16-SOIC (0.154", 3.90mm Width)
In Stock: 86
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 290.00000 ¥290
10 260.70000 ¥2,607
25 245.88000 ¥6,147

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1727-2862-2-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥132.76400
  • Digi-Reel®  : 1727-2862-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 86 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 1727-3806-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 34 - Immediate
  • Unit Price: ¥300.00000

74HCT9046AD,118

Datasheet
Digi-Key Part Number 1727-2862-1-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number 74HCT9046AD,118
Copy  
Description IC PLL BAND GAP CNTRL VCO 16SOIC
Copy  
Detailed Description

Phase Lock Loop (PLL) IC 19MHz 1 16-SOIC (0.154", 3.90mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets 74HCT9046A
PCN Obsolescence/ EOL Mult Dev Eol 26/Dec/2020
PCN Design/Specification Logo Marking Update 30/Nov/2016
PCN Assembly/Origin Mult Dev Site Add 18/Apr/2020
PCN Packaging Logo 10/Dec/2016
All Dev Label Chgs 2/Aug/2020
EDA / CAD Models 74HCT9046AD by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74HCT
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Type Phase Lock Loop (PLL)
PLL Yes
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 2:2
Differential - Input:Output No/No
Frequency - Max 19MHz
Divider/Multiplier No/No
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number 74HCT9046A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LV4046ADR

IC LOGIC PLL W/VCO 16-SOIC

Texas Instruments

¥168.00000 Details

SN74LVC1G3157DCKR

IC SWITCH SPDT SC70-6

Texas Instruments

¥45.00000 Details

LTC3103EDD#PBF

IC REG BUCK ADJ 300MA 10DFN

Analog Devices Inc.

¥759.00000 Details

NL17SZ125DTT1G

IC BUFFER NON-INVERT 5.5V 5TSOP

ON Semiconductor

¥48.00000 Details

AD8659ACPZ-R7

IC OPAMP GP 4 CIRCUIT 16LFCSP

Analog Devices Inc.

¥440.00000 Details

ADM7170ACPZ-5.0-R7

IC REG LINEAR 5V 500MA 8LFCSP

Analog Devices Inc.

¥319.00000 Details
Additional Resources
Standard Package 1
Other Names 1727-2862-1
568-1570-1
568-1570-1-ND