JPY | USD
Favorite

74HCT9046AD,118
Price & Procurement
3,230 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 303.00000 ¥303
10 272.10000 ¥2,721
25 256.64000 ¥6,416
100 218.65000 ¥21,865
250 205.30400 ¥51,326
500 179.64000 ¥89,820
1,000 148.84500 ¥148,845

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-2862-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥138.57960
  • Cut Tape (CT)  : 1727-2862-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,230 - Immediate
  • Unit Price: ¥303.00000
  • Tube  : 1727-3806-ND
  • Minimum Quantity: 1
  • Quantity Available: 965 - Immediate
  • Unit Price: ¥313.00000

74HCT9046AD,118

Datasheet
Digi-Key Part Number 1727-2862-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74HCT9046AD,118
Copy  
Description IC PLL BAND GAP CNTRL VCO 16SOIC
Copy  
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 74HCT9046A
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
PCN Design/Specification Logo Marking Update 30/Nov/2016
PCN Assembly/Origin Mult Dev Site Add 18/Apr/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74HCT
Packaging Digi-Reel® 
Part Status Active
Type Phase Lock Loop (PLL)
PLL Yes
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 2:2
Differential - Input:Output No/No
Frequency - Max 19MHz
Divider/Multiplier No/No
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number 74HCT9046A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

74HC4046AD,653

IC PHASE LOCK LOOP W/VCO 16SOIC

Nexperia USA Inc.

¥67.00000 Details

SN74HCT08DR

IC GATE AND 4CH 2-INP 14SOIC

Texas Instruments

¥40.00000 Details

AD9901KPZ

IC PHS/FREQ DISCRIMINATOR 20PLCC

Analog Devices Inc.

¥1,249.00000 Details

HEF4046BT,653

IC PHASE LOCK LOOP W/VCO 16SOIC

Nexperia USA Inc.

¥58.00000 Details
Additional Resources
Standard Package 1
Other Names 1727-2862-6
568-1570-6
568-1570-6-ND