74HCT280DB,112 Parity Generator 9-Bit 14-SSOP
Non-Stock

74HCT280DB,112

Datasheet
Digi-Key Part Number 1727-3403-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number 74HCT280DB,112
Copy  
Description IC PARITY GEN/CHKER 9-BIT 14SSOP
Copy  
Detailed Description

Parity Generator 9-Bit 14-SSOP

Copy  
Customer Reference
Documents & Media
Datasheets 74HCT280DB112 Datasheet
PCN Obsolescence/ EOL Mult Dev 31/Dec/2019
PCN Packaging Label Chg 12/Mar/2017
All Dev Label Chgs 2/Aug/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74HCT
Packaging Tube 
Part Status Obsolete
Logic Type Parity Generator/Checker
Number of Circuits 9-Bit
Current - Output High, Low -
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -
Mounting Type Surface Mount
Package / Case 14-SSOP (0.209", 5.30mm Width)
Supplier Device Package 14-SSOP
Base Part Number 74HCT280
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 78
Other Names 1727-3403
568-2819-5
568-2819-5-ND
935189870112