JPY | USD

74HCT280D,653 Parity Generator 9-Bit 14-SO
Price & Procurement
9,972 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 97.00000 ¥97
10 85.50000 ¥855
25 80.32000 ¥2,008
100 65.53000 ¥6,553
250 60.86800 ¥15,217
500 51.80000 ¥25,900
1,000 41.44100 ¥41,441

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1727-7981-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: ¥36.99920
  • Bulk  : 1727-3402-ND
  • Minimum Quantity: 1,140  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥47.05789
  • Digi-Reel®  : 1727-7981-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,972 - Immediate
  • Unit Price: Digi-Reel®

74HCT280D,653

Datasheet
Digi-Key Part Number 1727-7981-1-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number 74HCT280D,653
Copy  
Description IC PARITY GEN/CHKER 9-BIT 14SO
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Parity Generator 9-Bit 14-SO

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74HCT
Packaging Cut Tape (CT) 
Part Status Active
Logic Type Parity Generator/Checker
Number of Circuits 9-Bit
Current - Output High, Low -
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SO
Base Part Number 74HCT280
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1727-7981-1