JPY | USD

74HC7540DB,118 Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Price & Procurement
9,354 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 248.00000 ¥248
10 222.90000 ¥2,229
25 210.32000 ¥5,258
100 179.17000 ¥17,917
250 168.23200 ¥42,058
500 147.20400 ¥73,602

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1727-2047-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: ¥121.96800
  • Digi-Reel®  : 1727-2047-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,354 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 1727-3337-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,399 - Immediate
  • Unit Price: ¥286.00000

74HC7540DB,118

Datasheet
Digi-Key Part Number 1727-2047-1-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number 74HC7540DB,118
Copy  
Description IC BUFFER INVERT 6V 20SSOP
Copy  
Detailed Description

Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74HC
Packaging Cut Tape (CT) 
Part Status Active
Logic Type Buffer, Inverting
Number of Elements 1
Number of Bits per Element 8
Input Type -
Output Type 3-State
Current - Output High, Low 7.8mA, 7.8mA
Voltage - Supply 2V ~ 6V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number 74HC7540
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1727-2047-1
568-11835-1
568-11835-1-ND
568-12178-1-ND