JPY | USD
Favorite

74HC595PW,118 Shift Shift Register 1 Element 8 Bit 16-TSSOP
Price & Procurement
252,373 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 56.00000 ¥56
10 41.70000 ¥417
25 37.68000 ¥942
100 26.03000 ¥2,603
250 21.92400 ¥5,481
500 17.81400 ¥8,907
1,000 13.70200 ¥13,702

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-3068-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 252,373 - Immediate
  • Unit Price: ¥11.97200
  • Cut Tape (CT)  : 1727-3068-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 252,373 - Immediate
  • Unit Price: ¥56.00000
  • Tube  : 1727-6439-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,455 - Immediate
  • Unit Price: ¥42.00000

74HC595PW,118

Datasheet
Digi-Key Part Number 1727-3068-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74HC595PW,118
Copy  
Description IC SHIFT REGISTER 8BIT 16TSSOP
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Shift Shift Register 1 Element 8 Bit 16-TSSOP

Copy  
Documents & Media
Datasheets 74HC(T)595
PCN Assembly/Origin ICN6 to ICN8 Transfer 13/Jul/2013
PCN Packaging 2 Year Datecode Control 20/Jul/2013
Lighter Packing Reels 30/Mar/2014
HTML Datasheet 74HC(T)595
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74HC
Packaging Digi-Reel® 
Part Status Active
Logic Type Shift Register
Output Type Tri-State
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel, Serial
Voltage - Supply 2V ~ 6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number 74HC595
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BOB-10680

SPARKFUN SHIFT REGISTER BREAKOUT

SparkFun Electronics

¥407.00000 Details

74HC165PW,118

IC SHIFT REGISTER 8BIT 16TSSOP

Nexperia USA Inc.

¥48.00000 Details

FT4232HL-REEL

IC USB HS QUAD UART/SYNC 64-LQFP

FTDI, Future Technology Devices International Ltd

¥965.00000 Details

SI2314EDS-T1-E3

MOSFET N-CH 20V 3.77A SOT23-3

Vishay Siliconix

¥81.00000 Details

PRTR5V0U2X,215

TVS DIODE 5.5V SOT143B

Nexperia USA Inc.

¥60.00000 Details

TS393IPT

IC COMPARATOR DUAL MCRPWR 8TSSOP

STMicroelectronics

¥97.00000 Details
Additional Resources
Standard Package 1
Other Names 1727-3068-6
568-2263-6
568-2263-6-ND