JPY | USD
Favorite

74HC595D,118 Shift Shift Register 1 Element 8 Bit 16-SO
Price & Procurement
6,837 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 46.00000 ¥46
10 34.60000 ¥346
25 31.20000 ¥780
100 21.54000 ¥2,154
250 18.14800 ¥4,537
500 14.74600 ¥7,373
1,000 11.34300 ¥11,343

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-2821-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥10.21000
  • Cut Tape (CT)  : 1727-2821-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,837 - Immediate
  • Unit Price: ¥46.00000
  • Tube  : 1727-3796-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,757 - Immediate
  • Unit Price: ¥43.00000

74HC595D,118

Datasheet
Digi-Key Part Number 1727-2821-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number 74HC595D,118
Copy  
Description IC SHIFT REGISTER 8BIT 16SOIC
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Shift Shift Register 1 Element 8 Bit 16-SO

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74HC
Packaging Digi-Reel® 
Part Status Active
Logic Type Shift Register
Output Type Tri-State
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel, Serial
Voltage - Supply 2V ~ 6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number 74HC595
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

74HC595D

IC SHIFT REGISTER 8BIT 16SOP

Toshiba Semiconductor and Storage

¥48.00000 Details

74HC165D,653

IC SHIFT REGST 8BIT PI-SO 16SOIC

Nexperia USA Inc.

¥50.00000 Details

EXB-V8V471JV

RES ARRAY 4 RES 470 OHM 1206

Panasonic Electronic Components

¥14.00000 Details

54602-908LF

CONN MOD JACK 8P8C R/A UNSHLD

Amphenol ICC (FCI)

¥78.00000 Details

SM36T1G

TVS DIODE 36V 60V SOT23-3

ON Semiconductor

¥54.00000 Details

74HC4051D,653

IC MUX/DEMUX 8X1 16SOIC

Nexperia USA Inc.

¥53.00000 Details
Additional Resources
Standard Package 1
Other Names 1727-2821-6
568-1483-6
568-1483-6-ND