JPY | USD
Favorite

2N7002NXAKR N-Channel 60V 190mA (Ta), 300mA (Tc) 265mW (Ta), 1.33W (Tc) Surface Mount TO-236AB
Price & Procurement
116,522 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 11.00000 ¥11
10 6.20000 ¥62
25 5.92000 ¥148
100 3.36000 ¥336
500 2.63800 ¥1,319
1,000 1.83200 ¥1,832

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1727-8643-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 114,000 - Immediate
  • Unit Price: ¥1.51733
  • Digi-Reel®  : 1727-8643-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 116,522 - Immediate
  • Unit Price: Digi-Reel®

2N7002NXAKR

Datasheet
Digi-Key Part Number 1727-8643-1-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number 2N7002NXAKR
Copy  
Description MOSFET N-CH 60V 190MA TO236AB
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

N-Channel 60V 190mA (Ta), 300mA (Tc) 265mW (Ta), 1.33W (Tc) Surface Mount TO-236AB

Copy  
Customer Reference
Documents & Media
Datasheets 2N7002NXAK
PCN Packaging All Dev Label Chgs 2/Aug/2020
EDA / CAD Models 2N7002NXAKR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 190mA (Ta), 300mA (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Rds On (Max) @ Id, Vgs 4.5Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id 2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 430pC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 20pF @ 10V
FET Feature -
Power Dissipation (Max) 265mW (Ta), 1.33W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-236AB
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
You May Also Be Interested In

BSS84-7-F

MOSFET P-CH 50V 130MA SOT23-3

Diodes Incorporated

¥25.00000 Details

BSS84AK,215

MOSFET P-CH 50V 180MA TO236AB

Nexperia USA Inc.

¥21.00000 Details

DMP3099L-7

MOSFET P-CH 30V 3.8A SOT23

Diodes Incorporated

¥35.00000 Details

MIC5504-3.3YM5-TR

IC REG LINEAR 3.3V 300MA SOT23-5

Microchip Technology

¥12.00000 Details

BAT54GWJ

DIODE SCHOTTKY 30V 200MA SOD123

Nexperia USA Inc.

¥14.00000 Details

150060RS75000

LED RED CLEAR 0603 SMD

Würth Elektronik

¥16.00000 Details
Additional Resources
Standard Package 1
Other Names 1727-8643-1