JPY | USD

2N7002BKS,115 Mosfet Array 2 N-Channel (Dual) 60V 300mA 295mW Surface Mount 6-TSSOP
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 41.00000 ¥41.00
10 31.20000 ¥312.00
25 27.28000 ¥682.00
100 17.65000 ¥1,765.00
500 11.68800 ¥5,844.00
1,000 8.96000 ¥8,960.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-4786-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥7.79167
  • Cut Tape (CT)  : 1727-4786-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥41.00000

2N7002BKS,115

Datasheet
Digi-Key Part Number 1727-4786-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number 2N7002BKS,115
Copy  
Description MOSFET 2N-CH 60V 0.3A 6TSSOP
Copy  
Detailed Description

Mosfet Array 2 N-Channel (Dual) 60V 300mA 295mW Surface Mount 6-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets 2N7002BKS Datasheet
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Packaging Label Chg 12/Mar/2017
All Dev Label Chgs 2/Aug/2020
PCN Other Wirebond Chg 04/Oct/2015
HTML Datasheet 2N7002BKS Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, TrenchMOS™
Packaging Digi-Reel® 
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 300mA
Rds On (Max) @ Id, Vgs 1.6Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id 2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 10V
Power - Max 295mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package 6-TSSOP
Base Part Number 2N7002
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2N7002DWH6327XTSA1

MOSFET 2N-CH 60V 0.3A SOT363

Infineon Technologies

¥55.00000 Details

2N7002BK,215

MOSFET N-CH 60V 350MA TO236AB

Nexperia USA Inc.

¥26.00000 Details

DMC2700UDM-7

MOSFET N/P-CH 20V SOT26

Diodes Incorporated

¥45.00000 Details

SN65HVD231QDRQ1

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

¥371.00000 Details

ZXMHC6A07T8TA

MOSFET 2N/2P-CH 60V SM8

Diodes Incorporated

¥210.00000 Details

2N7002

MOSFET N-CH 60V 115MA SOT-23

ON Semiconductor

¥45.00000 Details
Additional Resources
Standard Package 1
Other Names 1727-4786-6
568-5977-6
568-5977-6-ND