JPY | USD

Price & Procurement
100 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,384.00000 ¥1,384
10 1,271.50000 ¥12,715
25 1,218.80000 ¥30,470
100 1,073.87000 ¥107,387
250 1,021.16000 ¥255,290
500 955.27600 ¥477,638
1,000 876.21900 ¥876,219

Submit a request for quotation on quantities greater than those displayed.

S325TC-915

Datasheet
Digi-Key Part Number 730-1024-ND
Copy  
Manufacturer

Nearson Inc.

Copy  
Manufacturer Part Number S325TC-915
Copy  
Description RF ANT 915MHZ WHIP STR TNC MALE
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

915MHz Whip, Straight RF Antenna 902MHz ~ 928MHz 0dBi TNC Male Connector Mount

Copy  
Customer Reference
Documents & Media
Datasheets S325TC-915
Product Attributes
Type Description Select All
Categories
Manufacturer Nearson Inc.
Series -
Packaging Bulk 
Part Status Active
RF Family/Standard -
Frequency Group UHF (300MHz ~ 1GHz)
Frequency (Center/Band) 915MHz
Frequency Range 902MHz ~ 928MHz
Antenna Type Whip, Straight
Number of Bands 1
VSWR 2
Return Loss -
Gain 0dBi
Features -
Termination TNC Male
Ingress Protection -
Mounting Type Connector Mount
Height (Max) 2.764" (70.20mm)
Applications -
Base Part Number S325TC
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

S469AM-915

RF ANT 915MHZ WHIP STR SMA MALE

Nearson Inc.

¥3,095.00000 Details
Additional Resources
Standard Package 50
Other Names 730-1024
S325TC915