JPY | USD

NX5032GA-40.000M-STD-CSU-2 40MHz ±50ppm Crystal 8pF 50 Ohms 2-SMD, No Lead
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 644-1137-2-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥72.69500

NX5032GA-40.000M-STD-CSU-2

Datasheet
Digi-Key Part Number 644-1137-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NX5032GA-40.000M-STD-CSU-2
Copy  
Description CRYSTAL 40.0000MHZ 8PF SMD
Copy  
Detailed Description

40MHz ±50ppm Crystal 8pF 50 Ohms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer NDK America, Inc.
Series NX5032GA
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 40MHz
Frequency Stability ±150ppm
Frequency Tolerance ±50ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 150°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 644-1137-1
NX5032GA40MHZATW