JPY | USD
Favorite

NX5032GA -13.56M-STD-CSU-2 13.56MHz ±50ppm Crystal 8pF 150 Ohms 2-SMD, No Lead
Available To Order
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1,000 72.08200 ¥72,082

Submit a request for quotation on quantities greater than those displayed.

NX5032GA -13.56M-STD-CSU-2

Datasheet
Digi-Key Part Number 644-1140-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NX5032GA -13.56M-STD-CSU-2
Copy  
Description CRYSTAL 13.5600MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13.56MHz ±50ppm Crystal 8pF 150 Ohms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets NX5032GA STD-CSU-2 Datasheet
HTML Datasheet NX5032GA STD-CSU-2 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer NDK America, Inc.
Series NX5032GA
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 13.56MHz
Frequency Stability ±150ppm
Frequency Tolerance ±50ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 150°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 644-1140-2
NX5032GA 13.56MHZ AT-TPMS
NX5032GA 13.56MHZ AT-TPMS-STD-CSU-2