Price & Procurement
128 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 88.00000 ¥88
10 77.80000 ¥778
50 72.74000 ¥3,637
100 64.28000 ¥6,428
500 60.90000 ¥30,450
1,000 50.74900 ¥50,749

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 644-1395-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥49.05767
  • Digi-Reel®  : 644-1395-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 128 - Immediate
  • Unit Price: Digi-Reel®

NX3225SA-32MHZ-EXS00A-CS08207

Digi-Key Part Number 644-1395-1-ND
Copy  
Manufacturer

NDK America, Inc.

Copy  
Manufacturer Part Number NX3225SA-32MHZ-EXS00A-CS08207
Copy  
Description CRYSTAL 32.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

32MHz Crystal 10pF 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer NDK America, Inc.
Series NX3225SA
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability -
Frequency Tolerance -
Load Capacitance 10pF
Operating Mode -
Operating Temperature -
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NX3225SA-32MHZ-EXS00A-CS02368

CRYSTAL 32.0000MHZ 9PF SMD

NDK America, Inc.

¥88.00000 Details
Additional Resources
Standard Package 1
Other Names 644-1395-1