JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 80.00000 ¥80.00
10 71.20000 ¥712.00
50 66.48000 ¥3,324.00
100 58.77000 ¥5,877.00
500 55.67400 ¥27,837.00
1,000 46.39500 ¥46,395.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 644-1056-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥44.84833
  • Cut Tape (CT)  : 644-1056-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥80.00000

NX3225SA-32.000M-STD-CSR-1

Datasheet
Digi-Key Part Number 644-1056-6-ND
Copy  
Manufacturer

NDK America, Inc.

Copy  
Manufacturer Part Number NX3225SA-32.000M-STD-CSR-1
Copy  
Description CRYSTAL 32.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

32MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets NX3225SA Series Specification
HTML Datasheet NX3225SA Series Specification
Product Attributes
Type Description Select All
Categories
Manufacturer NDK America, Inc.
Series NX3225SA
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±15ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 75°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CX3225SB32000D0FLJCC

CRYSTAL 32.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

¥77.00000 Details

B520C-13-F

DIODE SCHOTTKY 20V 5A SMC

Diodes Incorporated

¥68.00000 Details

IRLML9303TRPBF

MOSFET P-CH 30V 2.3A SOT23

Infineon Technologies

¥58.00000 Details

TPS73025DBVR

IC REG LINEAR 2.5V 200MA SOT23-5

Texas Instruments

¥96.00000 Details

DLPC350ZFF

IC DIGITAL CONTROLLER 419BGA

Texas Instruments

¥15,899.00000 Details

ECS-320-8-33-RWY-TR

CRYSTAL 32.0000MHZ 8PF SMD

ECS Inc.

¥66.00000 Details
Additional Resources
Standard Package 1
Other Names 644-1056-6