JPY | USD
Favorite

Price & Procurement
505 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 87.00000 ¥87
10 77.10000 ¥771
50 72.06000 ¥3,603
100 63.68000 ¥6,368
500 60.32600 ¥30,163
1,000 50.27100 ¥50,271

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 644-1393-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥44.17767
  • Digi-Reel®  : 644-1393-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 505 - Immediate
  • Unit Price: Digi-Reel®

NX3225SA-24MHZ-EXS00A-CS07532

Digi-Key Part Number 644-1393-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NX3225SA-24MHZ-EXS00A-CS07532
Copy  
Description CRYSTAL 24MHZ 9PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24MHz Crystal 9pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer NDK America, Inc.
Series NX3225SA
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability -
Frequency Tolerance -
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 150°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NX3225SA-24.000M-STD-CSR-1

CRYSTAL 24.0000MHZ 8PF SMD

NDK America, Inc.

¥87.00000 Details

CX3225CA24000D0HSSCC

CRYSTAL 24.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

¥109.00000 Details

ECS-80-12-33-JGN-TR

CRYSTAL 8MHZ 12PF SMD

ECS Inc.

¥78.00000 Details

TSX-3225 24.0000MF20G-AC3

CRYSTAL 24.0000MHZ 9PF SMD

EPSON

¥42.00000 Details

RH100-8.000-8-2020-TR

XTAL 8MHZ 8PF SMD

Raltron Electronics

¥79.00000 Details
Additional Resources
Standard Package 1
Other Names 644-1393-1