Price & Procurement
433 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 139.00000 ¥139
10 132.70000 ¥1,327
50 129.62000 ¥6,481
100 111.10000 ¥11,110
500 108.01000 ¥54,005
1,000 91.03600 ¥91,036

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 644-1063-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥86.40767
  • Cut Tape (CT)  : 644-1063-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 433 - Immediate
  • Unit Price: ¥139.00000

NX2520SA-26.000000MHZ

Datasheet
Digi-Key Part Number 644-1063-6-ND
Copy  
Manufacturer

NDK America, Inc.

Copy  
Manufacturer Part Number NX2520SA-26.000000MHZ
Copy  
Description CRYSTAL 26.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

26MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets NX2520SA 16-48MHz Spec
HTML Datasheet NX2520SA 16-48MHz Spec
Product Attributes
Type Description Select All
Categories
Manufacturer NDK America, Inc.
Series NX2520SA
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 644-1063-6