Price & Procurement
25 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 68.00000 ¥68
10 56.80000 ¥568
50 51.14000 ¥2,557
100 45.47000 ¥4,547
500 43.19200 ¥21,596
1,000 36.37200 ¥36,372

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 644-1371-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥34.09900
  • Cut Tape (CT)  : 644-1371-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25 - Immediate
  • Unit Price: ¥68.00000

NX2016SA-27.12MHZ-EXS00A-CS01188

Digi-Key Part Number 644-1371-6-ND
Copy  
Manufacturer

NDK America, Inc.

Copy  
Manufacturer Part Number NX2016SA-27.12MHZ-EXS00A-CS01188
Copy  
Description CRYSTAL 27.1200MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

27.12MHz Crystal 10pF 60 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer NDK America, Inc.
Series NX2016SA
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 27.12MHz
Frequency Stability -
Frequency Tolerance -
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

742792042

FERRITE BEAD 600 OHM 0805 1LN

Würth Elektronik

¥25.00000 Details

742792093

FERRITE BEAD 2.2 KOHM 0805 1LN

Würth Elektronik

¥25.00000 Details

NFM18PS105R0J3D

CAP FEEDTHRU 1UF 20% 6.3V 0603

Murata Electronics

¥18.00000 Details

ST25R95-VMD5T

NFC/HF RFID READER IC

STMicroelectronics

¥396.00000 Details

ST25R3920-AQWT

NFC / HF RFID READER IC

STMicroelectronics

¥735.00000 Details

ST25R3916-AQWT

IC RFID READER/TRANSP 32VFQFN

STMicroelectronics

¥707.00000 Details
Additional Resources
Standard Package 1
Other Names 644-1371-6