JPY | USD

86421010
Price & Procurement
6,400 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 72.00000 ¥72.00
10 70.30000 ¥703.00
25 68.88000 ¥1,722.00
50 64.76000 ¥3,238.00
100 55.10000 ¥5,510.00
250 50.97200 ¥12,743.00
500 49.59200 ¥24,796.00
1,000 46.83600 ¥46,836.00
5,000 45.45840 ¥227,292.00

Submit a request for quotation on quantities greater than those displayed.

86421010

Datasheet
Digi-Key Part Number 2160-86421010-ND
Copy  
Manufacturer

Murrplastik Systems, Inc.

Copy  
Manufacturer Part Number 86421010
Copy  
Description COMPONENT LABEL KSS 9X20MM, WHIT
Copy  
Manufacturer Standard Lead Time 4 Weeks
Customer Reference
Documents & Media
Datasheets KSS Type Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Murrplastik Systems, Inc.
Series 258
Packaging Bulk 
Part Status Active
Label Type Die Cut
Printer Name -
Applications Component
Color - Background White
Length 0.787" (20.00mm)
Width 0.354" (9.00mm)
Diameter - Label -
Location -
Material - Body Polycarbonate (PC)
For Use With/Related Products -
Material -
Label Size -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 380
Other Names 2160-86421010
MP86421010