JPY | USD
Favorite

OKL-T/3-W12N-C Non-Isolated PoL Module DC DC Converter 1 Output 0.591 ~ 5.5V 3A 4.5V - 14V Input
Price & Procurement
5,851 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 721.00000 ¥721
5 715.20000 ¥3,576
10 709.30000 ¥7,093
25 698.84000 ¥17,471
50 677.90000 ¥33,895
100 632.55000 ¥63,255

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 811-2072-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 5,200 - Immediate
  • Unit Price: ¥581.47750
  • Cut Tape (CT)  : 811-2072-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,851 - Immediate
  • Unit Price: ¥721.00000

OKL-T/3-W12N-C

Datasheet
Digi-Key Part Number 811-2072-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OKL-T/3-W12N-C
Copy  
Description DC DC CONVERTER 0.591-5.5V 15W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.591 ~ 5.5V 3A 4.5V - 14V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series Okami™ OKL-T/3-W12
Packaging Digi-Reel® 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 14V
Voltage - Output 1 0.591 ~ 5.5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3A
Power (Watts) 15W
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 93%
Mounting Type Surface Mount
Package / Case 12-SMD Module
Size / Dimension 0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.4mm)
Control Features Enable, Active Low
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

OKL-T/6-W12N-C

DC DC CONVERTER 0.591-5.5V 30W

Murata Power Solutions Inc.

¥872.00000 Details

OKL-T/1-W12N-C

DC DC CONVERTER 0.9-5V 5W

Murata Power Solutions Inc.

¥360.00000 Details

TXS0104EPWR

IC TRNSLTR BIDIRECTIONAL 14TSSOP

Texas Instruments

¥157.00000 Details

SML-E12P8WT86

LED GREEN DIFFUSED 0603 SMD

Rohm Semiconductor

¥51.00000 Details

TPD4E05U06DQAR

TVS DIODE 5.5V 14V 10SON

Texas Instruments

¥73.00000 Details

LTC4365HTS8#TRMPBF

IC OVERVOLTAGE PROT TSOT23-8

Linear Technology/Analog Devices

¥537.00000 Details
Additional Resources
Standard Package 1
Other Names 811-2072-6