JPY | USD

Price & Procurement
16,636 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 249.00000 ¥249.00
10 230.20000 ¥2,302.00
25 211.04000 ¥5,276.00
50 180.34000 ¥9,017.00
100 161.14000 ¥16,114.00
250 138.12400 ¥34,531.00
500 130.44800 ¥65,224.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 811-1186-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: ¥102.70700
  • Cut Tape (CT)  : 811-1186-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,636 - Immediate
  • Unit Price: ¥249.00000

50475C

Datasheet
Digi-Key Part Number 811-1186-6-ND
Copy  
Manufacturer

Murata Power Solutions Inc.

Copy  
Manufacturer Part Number 50475C
Copy  
Description CMC 4.7MH 400MA 2LN SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4.7mH @ 100kHz 2 Line Common Mode Choke Surface Mount 400mA DCR 700mOhm

Copy  
Customer Reference
Documents & Media
Datasheets 5000 Series
Product Training Modules Magnetics Products Offering
Mfg CAD Models 5000.igs
5000.sldprt
5000.stp
EDA / CAD Models 50475C by Ultra Librarian
3D Drawings 5000.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series 5000
Packaging Digi-Reel® 
Part Status Active
Filter Type Power Line
Number of Lines 2
Inductance @ Frequency 4.7mH @ 100kHz
Current Rating (Max) 400mA
DC Resistance (DCR) (Max) 700mOhm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.366" L x 0.232" W (9.30mm x 5.90mm)
Height (Max) 0.183" (4.65mm)
Package / Case Horizontal, 4 J-Lead
Base Part Number 50
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

50474C

CMC 470UH 700MA 2LN SMD

Murata Power Solutions Inc.

¥249.00000 Details

50225C

CMC 2.2MH 500MA 2LN SMD

Murata Power Solutions Inc.

¥249.00000 Details

50105C

CMC 1MH 700MA 2LN SMD

Murata Power Solutions Inc.

¥249.00000 Details

TR1/6125TD7-R

FUSE BRD MNT 7A 125VAC 60VDC SMD

Eaton - Electronics Division

¥172.00000 Details

EL3H7(TA)-VG

OPTOISOLATOR 3.75KV TRANS 4-SSOP

Everlight Electronics Co Ltd

¥58.00000 Details

MIC5225-3.3YM5-TR

IC REG LINEAR 3.3V 150MA SOT23-5

Microchip Technology

¥48.00000 Details
Additional Resources
Standard Package 1
Other Names 811-1186-6