JPY | USD
Favorite

ZRB18AR6YA475ME05L 4.7µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
14,866 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 59.00000 ¥59
10 41.80000 ¥418
100 27.52000 ¥2,752
500 20.38200 ¥10,191
1,000 17.32500 ¥17,325

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-16646-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥14.50167
  • Cut Tape (CT)  : 490-16646-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,866 - Immediate
  • Unit Price: ¥59.00000

ZRB18AR6YA475ME05L

Datasheet
Digi-Key Part Number 490-16646-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZRB18AR6YA475ME05L
Copy  
Description CAP CER 4.7UF 35V X5R 0603
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4.7µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series ZRB
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Interposer Termination
Ratings -
Applications Acoustic Noise Reduction
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.047" (1.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16646-6