JPY | USD
Favorite

ZRB18AR61C106ME01L 10µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
26,635 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 64.00000 ¥64
10 45.60000 ¥456
100 30.03000 ¥3,003
500 22.24200 ¥11,121
1,000 18.90600 ¥18,906

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-10990-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: ¥14.06600
  • Digi-Reel®  : 490-10990-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,635 - Immediate
  • Unit Price: Digi-Reel®

ZRB18AR61C106ME01L

Datasheet
Digi-Key Part Number 490-10990-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZRB18AR61C106ME01L
Copy  
Description CAP CER 10UF 16V X5R 0603
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series ZRB
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Interposer Termination
Ratings -
Applications Acoustic Noise Reduction
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.047" (1.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10990-1