JPY | USD
Favorite

ZRB18AR60J226ME01L 22µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
15,224 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 58.00000 ¥58
10 40.70000 ¥407
100 24.41000 ¥2,441
500 18.30600 ¥9,153
1,000 15.45700 ¥15,457

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-10988-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥11.57533
  • Digi-Reel®  : 490-10988-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,224 - Immediate
  • Unit Price: Digi-Reel®

ZRB18AR60J226ME01L

Datasheet
Digi-Key Part Number 490-10988-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZRB18AR60J226ME01L
Copy  
Description CAP CER 22UF 6.3V X5R 0603
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

22µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series ZRB
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Derating Recommended, Interposer Termination
Ratings -
Applications Acoustic Noise Reduction
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.047" (1.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10988-1