JPY | USD
Favorite

ZRB157R61C225KE11D 2.2µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
9,303 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 38.00000 ¥38
10 26.10000 ¥261
100 15.64000 ¥1,564
500 11.72600 ¥5,863
1,000 9.90300 ¥9,903
2,500 9.38120 ¥23,453

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-10981-2-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥7.20888
  • Digi-Reel®  : 490-10981-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,303 - Immediate
  • Unit Price: Digi-Reel®

ZRB157R61C225KE11D

Datasheet
Digi-Key Part Number 490-10981-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZRB157R61C225KE11D
Copy  
Description CAP CER 2.2UF 16V X5R 0402
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2.2µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series ZRB
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Interposer Termination
Ratings -
Applications Acoustic Noise Reduction
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.033" (0.85mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10981-1