Price & Procurement
258 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 52.00000 ¥52
10 43.00000 ¥430
50 38.68000 ¥1,934
100 34.39000 ¥3,439
500 32.67400 ¥16,337
1,000 27.51500 ¥27,515

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

XRCGB32M000FXH2CR0

Datasheet
Digi-Key Part Number 490-XRCGB32M000FXH2CR0CT-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number XRCGB32M000FXH2CR0
Copy  
Description CRYSTAL 32.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

32MHz ±40ppm Crystal 8pF 70 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets XRCGB32M000FXH2CR0 Spec
EDA / CAD Models XRCGB32M000FXH2CR0 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series XRCGB
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±40ppm
Frequency Tolerance ±40ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 70 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 105°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MM8130-2600RA2

CONN SWF RCPT STR 50 OHM SMD

Murata Electronics

¥39.00000 Details

RT2012-32.768-9-TR

CRYSTAL 32.7680KHZ 9PF SMD

Raltron Electronics

¥110.00000 Details

SKY66112-11

CONNECTED HOME/WEARABLEBLE+ZIGBE

Skyworks Solutions Inc.

¥299.00000 Details

110TR

BATTERY CONTACT SPRING MULTI SMD

Keystone Electronics

¥41.00000 Details

CX2016DB32000D0WZRC1

CRYSTAL 32.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

¥77.00000 Details

9HT11-32.768KBZC-T

CRYSTAL 32.7680KHZ 9PF SMD

TXC CORPORATION

¥94.00000 Details
Additional Resources
Standard Package 1
Other Names 490-XRCGB32M000FXH2CR0CT