PLT5BPH2014R4SNL 2 Line Common Mode Choke Surface Mount 200 Ohms @ 10MHz 2.4A DCR 9.1mOhm
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 200.00000 ¥200
10 194.10000 ¥1,941
25 142.36000 ¥3,559
50 139.12000 ¥6,956
100 135.89000 ¥13,589

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-10977-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 0
  • Unit Price: ¥122.95333
  • Digi-Reel®  : 490-10977-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

PLT5BPH2014R4SNL

Datasheet
Digi-Key Part Number 490-10977-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number PLT5BPH2014R4SNL
Copy  
Description CMC 2.4A 2LN 200OHM SMD AEC-Q200
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 200 Ohms @ 10MHz 2.4A DCR 9.1mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series PLT5BPH
Packaging Cut Tape (CT) 
Part Status Active
Filter Type -
Number of Lines 2
Impedance @ Frequency 200 Ohms @ 10MHz
Current Rating (Max) 2.4A
DC Resistance (DCR) (Max) 9.1mOhm
Voltage Rating - DC 80V
Voltage Rating - AC -
Operating Temperature -55°C ~ 150°C
Ratings AEC-Q200
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height (Max) 0.197" (5.00mm)
Package / Case Vertical, 4 PC Pad
Base Part Number PLT5BPH
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PLT5BPH1015R6SNL

CMC 2.9A 2LN 100OHM SMD AEC-Q200

Murata Electronics

¥200.00000 Details

PLT5BPH3013R7SNL

CMC 2.2A 2LN 300OHM SMD AEC-Q200

Murata Electronics

¥200.00000 Details

3SMAJ5931B-TP

DIODE ZENER 18V 3W DO214AC

Micro Commercial Co

¥60.00000 Details

3SMAJ5934B-TP

DIODE ZENER 24V 3W DO214AC

Micro Commercial Co

¥60.00000 Details

PLT5BPH5013R1SNL

CMC 1.8A 2LN 500OHM SMD AEC-Q200

Murata Electronics

¥200.00000 Details

ZLLS400QTA

DIODE SCHOTTKY 40V 520MA SOD323

Diodes Incorporated

¥57.00000 Details
Additional Resources
Standard Package 1
Other Names 490-10977-1