NFM3DPC223R1H3L 0.022µF Feed Through Capacitor 50V 2A 50mOhm 1205 (3212 Metric), 3 PC Pad
Price & Procurement
7,278 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 71.00000 ¥71
10 67.60000 ¥676
25 65.40000 ¥1,635
50 53.40000 ¥2,670
100 47.97000 ¥4,797
250 43.60800 ¥10,902
500 41.42800 ¥20,714
1,000 37.06700 ¥37,067

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-6985-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥34.88625
  • Digi-Reel®  : 490-6985-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,278 - Immediate
  • Unit Price: Digi-Reel®

NFM3DPC223R1H3L

Datasheet
Digi-Key Part Number 490-6985-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number NFM3DPC223R1H3L
Copy  
Description CAP FEEDTHRU 0.022UF 50V 1205
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.022µF Feed Through Capacitor 50V 2A 50mOhm 1205 (3212 Metric), 3 PC Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFM3
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.022µF
Tolerance -20%, +50%
Voltage - Rated 50V
Current 2A
DC Resistance (DCR) (Max) 50mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 1205 (3212 Metric), 3 PC Pad
Size / Dimension 0.126" L x 0.049" W (3.20mm x 1.25mm)
Height (Max) 0.035" (0.90mm)
Thread Size -
Base Part Number NFM3DPC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MF-SMDF050-2

PTC RESET FUSE 60V 550MA 2018

Bourns Inc.

¥51.00000 Details

NFM41PC155B1E3L

CAP FEEDTHRU 1.5UF 25V 1806

Murata Electronics

¥127.00000 Details

NFM3DCC221R1H3L

CAP FEEDTHRU 220PF 50V 1205

Murata Electronics

¥72.00000 Details

NFM21PC105B1C3D

CAP FEEDTHRU 1UF 20% 16V 0805

Murata Electronics

¥27.00000 Details

BLM21PG221SN1D

FERRITE BEAD 220 OHM 0805 1LN

Murata Electronics

¥13.00000 Details

BLM18SG121TN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

¥17.00000 Details
Additional Resources
Standard Package 1
Other Names 490-6985-1