NFM21PS106B0J3D 10µF Feed Through Capacitor 6.3V 4A 10mOhm 0805 (2012 Metric), 3 PC Pad
Price & Procurement
59,858 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 60.00000 ¥60
10 55.80000 ¥558
25 53.24000 ¥1,331
50 51.52000 ¥2,576
100 49.81000 ¥4,981
250 47.22800 ¥11,807
500 39.50200 ¥19,751
1,000 30.65800 ¥30,658

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11841-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 56,000 - Immediate
  • Unit Price: ¥29.19725
  • Cut Tape (CT)  : 490-11841-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 59,858 - Immediate
  • Unit Price: ¥60.00000

NFM21PS106B0J3D

Datasheet
Digi-Key Part Number 490-11841-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number NFM21PS106B0J3D
Copy  
Description CAP FEEDTHRU 10UF 20% 6.3V 0805
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

10µF Feed Through Capacitor 6.3V 4A 10mOhm 0805 (2012 Metric), 3 PC Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFM21
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 6.3V
Current 4A
DC Resistance (DCR) (Max) 10mOhm
Operating Temperature -40°C ~ 85°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 3 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.037" (0.95mm)
Thread Size -
Base Part Number NFM21PS
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NFM31PC276B0J3L

CAP FEEDTHRU 27UF 20% 6.3V 1206

Murata Electronics

¥121.00000 Details

EN5322QI

DC DC CONVERTER 0.6-4.9V 10W

Intel

¥457.00000 Details

NFM21PC475B1A3D

CAP FEEDTHRU 4.7UF 20% 10V 0805

Murata Electronics

¥45.00000 Details

NFM21PC105B1A3D

CAP FEEDTHRU 1UF 20% 10V 0805

Murata Electronics

¥24.00000 Details

LTC2655BIGN-H16#PBF

IC DAC 16BIT V-OUT 16SSOP

Analog Devices Inc.

¥2,272.00000 Details

LT3045EMSE#PBF

IC REG LINEAR 0V 500MA 12MSOP

Analog Devices Inc.

¥788.00000 Details
Additional Resources
Standard Package 1
Other Names 490-11841-6