JPY | USD
Favorite

NFM21HC105R1C3D 1µF Feed Through Capacitor 16V 4A 20mOhm 0805 (2012 Metric), 3 PC Pad
Price & Procurement
16,421 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 48.00000 ¥48
10 38.50000 ¥385
25 32.52000 ¥813
50 28.62000 ¥1,431
100 25.61000 ¥2,561
250 22.29600 ¥5,574
500 20.19000 ¥10,095
1,000 17.17600 ¥17,176

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11839-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥16.62100
  • Cut Tape (CT)  : 490-11839-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,421 - Immediate
  • Unit Price: ¥48.00000

NFM21HC105R1C3D

Datasheet
Digi-Key Part Number 490-11839-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NFM21HC105R1C3D
Copy  
Description CAP FEEDTHRU 1UF 20% 16V 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1µF Feed Through Capacitor 16V 4A 20mOhm 0805 (2012 Metric), 3 PC Pad

Copy  
Customer Reference
Documents & Media
Datasheets NFM21HC105R1C3 Ref Sheet
NFM Part Numbering
Design Resources NFM21HC105R1C3D SimSurfing Design Tool
HTML Datasheet NFM Part Numbering
EDA / CAD Models NFM21HC105R1C3D by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFM21
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 16V
Current 4A
DC Resistance (DCR) (Max) 20mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient -
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 3 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.037" (0.95mm)
Thread Size -
Base Part Number NFM21HC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NFM18PS105R0J3D

CAP FEEDTHRU 1UF 20% 6.3V 0603

Murata Electronics

¥17.00000 Details

NFM21PC474R1C3D

CAP FEEDTHRU 0.47UF 20% 16V 0805

Murata Electronics

¥25.00000 Details

5040500791

CONN HEADER SMD R/A 7POS 1.5MM

Molex

¥140.00000 Details

NFM21PC105B1C3D

CAP FEEDTHRU 1UF 20% 16V 0805

Murata Electronics

¥25.00000 Details

SN74LVC1T45QDCKRQ1

IC TRNSLTR BIDIRECTIONAL SC70-6

Texas Instruments

¥66.00000 Details

AQ4022-01FTG-C

TVS DIODE 12V 35V SOD323

Littelfuse Inc.

¥59.00000 Details
Additional Resources
Standard Package 1
Other Names 490-11839-6