JPY | USD
Favorite

NFM15CC222D1A3D 2200pF Feed Through Capacitor 10V 1A 40mOhm 0402 (1005 Metric)
Price & Procurement
10,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 11.00000 ¥11
10 6.40000 ¥64
25 6.12000 ¥153
50 5.92000 ¥296
100 5.72000 ¥572
250 5.42400 ¥1,356
500 4.53600 ¥2,268
1,000 3.52000 ¥3,520
5,000 3.15580 ¥15,779

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-16917-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥2.95860
  • Digi-Reel®  : 490-16917-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,000 - Immediate
  • Unit Price: Digi-Reel®

NFM15CC222D1A3D

Datasheet
Digi-Key Part Number 490-16917-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number NFM15CC222D1A3D
Copy  
Description CAP FEEDTHRU 2200PF 20% 10V 0402
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

2200pF Feed Through Capacitor 10V 1A 40mOhm 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFM15
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2200pF
Tolerance ±20%
Voltage - Rated 10V
Current 1A
DC Resistance (DCR) (Max) 40mOhm
Operating Temperature -55°C ~ 105°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height (Max) 0.020" (0.50mm)
Thread Size -
Base Part Number NFM15CC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ATSAMD21E18A-MU

IC MCU 32BIT 256KB FLASH 32QFN

Microchip Technology

¥331.00000 Details

NFM15PC146R0G3D

0402 (1005M) CAP FEEDTHRU 14UF 4

Murata Electronics

¥27.00000 Details

NFM21CC222R1H3D

CAP FEEDTHRU 2200PF 20% 50V 0805

Murata Electronics

¥35.00000 Details

NFM15CC223C1C3D

CAP FEEDTHRU 0.022UF 16V 0402

Murata Electronics

¥11.00000 Details

NFM15PC104R1A3D

CAP FEEDTHRU 0.1UF 20% 10V 0402

Murata Electronics

¥11.00000 Details

SM02B-SRSS-TB(LF)(SN)

CONN HEADER SMD R/A 2POS 1MM

JST Sales America Inc.

¥52.00000 Details
Additional Resources
Standard Package 1
Other Names 490-16917-1