JPY | USD

Price & Procurement
9,225 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 59.00000 ¥59
10 56.20000 ¥562
25 54.36000 ¥1,359
50 44.40000 ¥2,220
100 39.87000 ¥3,987
250 36.24800 ¥9,062
500 34.43600 ¥17,218
1,000 30.81200 ¥30,812

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-2546-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥30.81200
  • Digi-Reel®  : 490-2546-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,225 - Immediate
  • Unit Price: Digi-Reel®

NFE31PT471F1E9L

Datasheet
Digi-Key Part Number 490-2546-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number NFE31PT471F1E9L
Copy  
Description FILTER LC(T) 470PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 470pF 6A 1206 (3216 Metric), 3 PC Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFE31
Packaging Cut Tape (CT) 
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) -
Current 6A
Values C = 470pF
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications General Purpose
Voltage - Rated 25V
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), 3 PC Pad
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height 0.069" (1.75mm)
Base Part Number NFE31PT
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NFM21PC475B1A3D

CAP FEEDTHRU 4.7UF 20% 10V 0805

Murata Electronics

¥45.00000 Details

BLM18SG121TN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

¥15.00000 Details

NFE31PT222Z1E9L

FILTER LC(T) 2200PF SMD

Murata Electronics

¥58.00000 Details

HZ0805E601R-10

FERRITE BEAD 600 OHM 0805 1LN

Laird-Signal Integrity Products

¥19.00000 Details

0878321420

CONN HEADER SMD 14POS 2MM

Molex

¥230.00000 Details

BAT54SLT1G

DIODE ARRAY SCHOTTKY 30V SOT23-3

ON Semiconductor

¥19.00000 Details
Additional Resources
Standard Package 1
Other Names 490-2546-1